+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11147100

Crimping jaws; EPIC® H-BE 2.5,EPIC® H-D 1.6,EPIC® MC 2.5 mm


Manufacturer: LAPP

Manufacturer part number:
11147100
TME Symbol:
11147100

Specification

Manufacturer
LAPP
Type of crimping tool accessories
crimping jaws
Wire cross-section
0.14...1mm2/1.5mm2/2.5mm2/4mm2
Application - series/manufacturer
EPIC®
Crimp tool application
  • EPIC® H-BE 2.5
  • EPIC® H-D 1.6
  • EPIC® MC 2.5 mm
Gross weight57.4 g
Certificates
EAN code4044773601374
See other products in this category: Crimping Tools - Others LAPP,
*
11147100
0 in TME stock
Net price for quantities from 1 pcs - 422.30 USDGross price for quantities from 1 pcs - 422.30 USD
Net price for quantities from 5 pcs - 375.38 USDGross price for quantities from 5 pcs - 375.38 USD
Net price for quantities from 10 pcs - 328.46 USDGross price for quantities from 10 pcs - 328.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.