+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1116062-2

Connector: RJ45; socket; PIN: 8; Cat 5; shielded,low profile; 8p8c

Manufacturer: TE Connectivity

Manufacturer part number:
1116062-2
TME Symbol:
1116062-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Connector pinout layout
8p8c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled
Connector variant
  • low profile
  • shielded
Gross weight3.534 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
1116062-2
0 in TME stock
Net price for quantities from 66 pcs - 6.29 USDGross price for quantities from 66 pcs - 6.29 USD
Net price for quantities from 100 pcs - 6.10 USDGross price for quantities from 100 pcs - 6.10 USD
Net price for quantities from 132 pcs - 5.98 USDGross price for quantities from 132 pcs - 5.98 USD
Net price for quantities from 264 pcs - 5.80 USDGross price for quantities from 264 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 66.
Multiplicity: 1.