+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1116410

Ribbon cable with IDC connectors; IDC/FLK 40pin,cables; 2m

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1116410

Alternative designations: VIP-CAB-FLK40/FS/NA/HF/ 2,0M

TME Symbol:
1116410

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
40
Cable length
2m
Cable structure
40x26AWG
Insulation colour
grey
Shield structure
shielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Operating temperature
-10...70°C
Conform to the norm
UL 21946
Cable external diameter
9.8mm
Kind of material
halogen free
Cable/adapter structure
  • cables
  • IDC/FLK 40pin
Gross weight349 g
Certificates
EAN code4063151042165
See other products in this category: Cables IDC PHOENIX CONTACT,
See other products from this series.:
*
1116410
0 in TME stock
Net price for quantities from 1 pcs - 164.51 USDGross price for quantities from 1 pcs - 164.51 USD
Net price for quantities from 5 pcs - 143.95 USDGross price for quantities from 5 pcs - 143.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.