+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1116571-1

Cutters; 124mm


Manufacturer: TE Connectivity

Manufacturer part number:
1116571-1
TME Symbol:
1116571-1

Specification

Manufacturer
TE Connectivity
Type of tool
cutters
Length
124mm
Gross weight160 g
See other products in this category: Cutting Pliers TE Connectivity,
*
1116571-1
0 in TME stock
Net price for quantities from 1 pcs - 34.13 USDGross price for quantities from 1 pcs - 34.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.