+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1118480000

1118480000

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1118480000

Alternative designations: BVF 7.62HP SH150 4-6 KIT

TME Symbol:
1118480000

Specification

Manufacturer
WEIDMÜLLER
Alias
BVF 7.62HP SH150 4-6 KIT
Gross weight91 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER
*
1118480000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Net price for quantities from 25 pcs - 10.04 USDGross price for quantities from 25 pcs - 10.04 USD