+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11190000

Contact; male; EPIC H-BE 2.5; silver plated; 0.5mm2; crimped


Manufacturer: LAPP

Manufacturer part number:
11190000
TME Symbol:
11190000

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC H-BE 2.5
Contact plating
silver plated
Wire cross-section
0.5mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.307 g
Certificates
EAN code4044773600476
See other products in this category: LAPP connectors LAPP,
*
11190000
12 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts