+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11190302

Contact; female; EPIC H-BE 2.5; gold-plated; 0.14÷0.37mm2

Manufacturer: LAPP

Manufacturer part number:
11190302
TME Symbol:
11190302

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-BE 2.5
Contact plating
gold-plated
Wire cross-section
0.14...0.37mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.547 g
Certificates
EAN code4044776453857
See other products in this category: LAPP connectors LAPP,
*
11190302
80 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
Net price for quantities from 20 pcs - 3.73 USDGross price for quantities from 20 pcs - 3.73 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs