+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11192200

Contact; male; EPIC H-BE 2.5; gold-plated; 1.5mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
11192200
TME Symbol:
11192200

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC H-BE 2.5
Contact plating
gold-plated
Wire cross-section
1.5mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.3 g
Certificates
EAN code4044773600315
See other products in this category: LAPP connectors LAPP,
*
11192200
100 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.91 USDGross price for quantities from 50 pcs - 2.91 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
Net price for quantities from 300 pcs - 2.68 USDGross price for quantities from 300 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs