+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11195100

Contact; female; EPIC H-BE 2.5; silver plated; 0.75÷1mm2; crimped


Manufacturer: LAPP

Manufacturer part number:
11195100
TME Symbol:
11195100

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-BE 2.5
Contact plating
silver plated
Wire cross-section
0.75...1mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.55 g
Certificates
EAN code4044773062991
See other products in this category: LAPP connectors LAPP,
*
11195100
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs