+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11195200

Contact; female; EPIC H-BE 2.5; silver plated; 1.5mm2; crimped


Manufacturer: LAPP

Manufacturer part number:
11195200
TME Symbol:
11195200

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-BE 2.5
Contact plating
silver plated
Wire cross-section
1.5mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.576 g
Certificates
EAN code4044773062939
See other products in this category: LAPP connectors LAPP,
*
11195200
100 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs