+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11195400

Contact; female; EPIC H-BE 2.5; silver plated; 4mm2; crimped


Manufacturer: LAPP

Manufacturer part number:
11195400
TME Symbol:
11195400

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-BE 2.5
Contact plating
silver plated
Wire cross-section
4mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.623 g
Certificates
EAN code4044773062915
See other products in this category: LAPP connectors LAPP,
*
11195400
0 in TME stock
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs