+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11197200

Contact; female; EPIC H-BE 2.5; gold-plated; 1.5mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
11197200
TME Symbol:
11197200

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-BE 2.5
Contact plating
gold-plated
Wire cross-section
1.5mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.585 g
Certificates
EAN code4044773600049
See other products in this category: LAPP connectors LAPP,
*
11197200
71 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts