+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111SM1

Microswitch SNAP ACTION; 5A/250VAC; 5A/28VDC; with lever; SPDT


Manufacturer: HONEYWELL

Manufacturer part number:
111SM1
TME Symbol:
111SM1

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 28V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SM
Stable positions number
1
Leads
for soldering
Body dimensions
19.8x6.4x11.2mm
Operating temperature
-54...121°C
Operating Force
1.95N
Gross weight2.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
111SM1
173 in TME stock
Net price for quantities from 1 pcs - 26.59 USDGross price for quantities from 1 pcs - 26.59 USD
Net price for quantities from 10 pcs - 24.83 USDGross price for quantities from 10 pcs - 24.83 USD
Net price for quantities from 50 pcs - 21.06 USDGross price for quantities from 50 pcs - 21.06 USD
Net price for quantities from 100 pcs - 18.22 USDGross price for quantities from 100 pcs - 18.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.