+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111SM244

Microswitch SNAP ACTION; SPDT; ON-(ON); Pos: 2; SM; -54÷121°C


Manufacturer: HONEYWELL

Manufacturer part number:
111SM244
TME Symbol:
111SM244

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SM
Stable positions number
1
Leads
for soldering
Operating temperature
-54...121°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
111SM244
0 in TME stock
Net price for quantities from 100 pcs - 21.99 USDGross price for quantities from 100 pcs - 21.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.