+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112-040

Spacer sleeve; LEDs,LED; Øout: 5.1mm; L: 1mm; white; Bulb: T1 3/4


Manufacturer: BIVAR

Manufacturer part number:
112-040
TME Symbol:
112-040

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
5.1mm
Spacer length
1mm
Colour
white
Mounting holes pitch
2.5mm
Kind of bulb
T1 3/4
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
112-040
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD