+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112-1-A-12/1

Relay: reed switch; Ucoil: 12VDC; SPST-NO; 1A; max.200VDC; 20W; THT


Manufacturer: Pickering Electronics

Manufacturer part number:
112-1-A-12/1
TME Symbol:
112-1-A-12/1

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
1A
Switched voltage
max. 200V DC
Switching capacity
20W
Coil resistance
750Ω
Mounting
THT
Manufacturer series
112
Contact resistance
120mΩ
Operating temperature
-20...85°C
Operate time
0.5ms
Release time
0.2ms
Switched current
1A
Min. insulation resistance
1TΩ
Breakdown voltage
230V
Body dimensions
10x11x3.7mm
Terminal pitch
2.54mm
Electrical life
100000000 cycles
Gross weight0.6 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
112-1-A-12/1
0 in TME stock
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 10 pcs - 9.07 USDGross price for quantities from 10 pcs - 9.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.