+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11200030300

Enclosure for connectors: HDC; size 3A; Han; with latch; EMC


Manufacturer: HARTING

Manufacturer part number:
11200030300
TME Symbol:
11200030300

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han
Locking system
with latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
zinc alloy
Engineering PN
Han-Yellock 10 bulkhead mount housing
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight87.7 g
Certificates
EAN code5713140110625
See other products in this category: HARTING connectors HARTING,
*
11200030300
0 in TME stock
Net price for quantities from 1 pcs - 11.20 USDGross price for quantities from 1 pcs - 11.20 USD
Net price for quantities from 100 pcs - 8.02 USDGross price for quantities from 100 pcs - 8.02 USD
Net price for quantities from 250 pcs - 7.59 USDGross price for quantities from 250 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.