+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11200030800

Enclosure for connectors: HDC; IP65,IP67; angled; for cable; zinc


Manufacturer: HARTING

Manufacturer part number:
11200030800
TME Symbol:
11200030800

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
angled
Mechanical mounting
for cable
Body material
zinc
Engineering PN
Han-Yellock 10 HABM
Operating temperature
-40...125°C
Gross weight156 g
Certificates
EAN code5713140110632
See other products in this category: Other connectors Harting HARTING,
*
11200030800
0 in TME stock
Net price for quantities from 1 pcs - 17.11 USDGross price for quantities from 1 pcs - 17.11 USD
Net price for quantities from 50 pcs - 15.94 USDGross price for quantities from 50 pcs - 15.94 USD
Net price for quantities from 100 pcs - 14.82 USDGross price for quantities from 100 pcs - 14.82 USD
Net price for quantities from 250 pcs - 13.59 USDGross price for quantities from 250 pcs - 13.59 USD
Net price for quantities from 500 pcs - 12.64 USDGross price for quantities from 500 pcs - 12.64 USD
Net price for quantities from 1000 pcs - 11.68 USDGross price for quantities from 1000 pcs - 11.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.