+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11202000

Contact; EPIC®; brass; silver plated; 16AWG÷14AWG; crimped; 2.5mm

Manufacturer: LAPP

Manufacturer part number:
11202000
TME Symbol:
11202000

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Manufacturer series
EPIC®
Contact material
brass
Contact plating
silver plated
Wire size
16AWG...14AWG
Electrical mounting
crimped
Cable external diameter
2.5mm
Gross weight0.622 g
Certificates
EAN code4044773599916
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11202000
100 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 15 pcs - 0.49 USDGross price for quantities from 15 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs