+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1121330C

Contact; male; EPIC MC 2.5; gold-plated; 2.5mm2; turned contacts

Manufacturer: LAPP

Manufacturer part number:
1121330C
TME Symbol:
1121330C

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC MC 2.5
Contact plating
gold-plated
Wire cross-section
2.5mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.502 g
Certificates
EAN code4044773106343
See other products in this category: LAPP connectors LAPP,
*
1121330C
100 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs