+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112162

Connector: BNC; plug; male; angled 90°; 50Ω; soldering,crimped

Manufacturer: AMPHENOL RF

Manufacturer part number:
112162
TME Symbol:
112162

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Kind of cable
Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG58, RG141, Times LMR-195, Times LMR-200-LLPL
Mechanical mounting
for cable
Insulator material
POM
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
brass
Plating material
nickel
Operating temperature
-40...85°C
Gross weight19.68 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112162
0 in TME stock
Net price for quantities from 100 pcs - 6.19 USDGross price for quantities from 100 pcs - 6.19 USD
Net price for quantities from 300 pcs - 5.60 USDGross price for quantities from 300 pcs - 5.60 USD
Net price for quantities from 500 pcs - 5.36 USDGross price for quantities from 500 pcs - 5.36 USD
Net price for quantities from 1000 pcs - 5.13 USDGross price for quantities from 1000 pcs - 5.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.