+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112165

Connector: BNC; plug; male; angled 90°; 75Ω; soldering,crimped


Manufacturer: AMPHENOL RF

Manufacturer part number:
112165
TME Symbol:
112165

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
75Ω
Electrical mounting
crimped, soldering
Kind of cable
Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62
Mechanical mounting
for cable
Insulator material
POM
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
brass
Plating material
nickel
Operating temperature
-40...85°C
Gross weight19.38 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112165
0 in TME stock
Net price for quantities from 100 pcs - 5.28 USDGross price for quantities from 100 pcs - 5.28 USD
Net price for quantities from 500 pcs - 4.97 USDGross price for quantities from 500 pcs - 4.97 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.