+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1121820C

Contact; female; EPIC MC 2.5; gold-plated; 1.5mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
1121820C
TME Symbol:
1121820C

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC MC 2.5
Contact plating
gold-plated
Wire cross-section
1.5mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.44 g
Certificates
EAN code4044773106008
See other products in this category: LAPP connectors LAPP,
*
1121820C
26 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 5 pcs - 4.84 USDGross price for quantities from 5 pcs - 4.84 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
Net price for quantities from 25 pcs - 3.98 USDGross price for quantities from 25 pcs - 3.98 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs