+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11221300

Contact; male; EPIC H-D 1.6; gold-plated; 0.5÷1.5mm2; bulk

Manufacturer: LAPP

Manufacturer part number:
11221300
TME Symbol:
11221300

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC H-D 1.6
Contact plating
gold-plated
Wire cross-section
0.5...1.5mm2
Connector variant
stamped and formed contacts
Kind of package
bulk
Electrical mounting
crimped
Gross weight0.362 g
Certificates
EAN code4044773598995
See other products in this category: LAPP connectors LAPP,
*
11221300
97 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 15 pcs - 0.56 USDGross price for quantities from 15 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)