+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11231100

Contact; female; EPIC H-D 1.6; silver plated; 0.14÷0.5mm2; bulk


Manufacturer: LAPP

Manufacturer part number:
11231100
TME Symbol:
11231100

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-D 1.6
Contact plating
silver plated
Wire cross-section
0.14...0.5mm2
Connector variant
stamped and formed contacts
Kind of package
bulk
Electrical mounting
crimped
Gross weight0.37 g
Certificates
EAN code4044773105605
See other products in this category: LAPP connectors LAPP,
*
11231100
125 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs