+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11243100

Contact; male; EPIC H-D 1.6; gold-plated; 0.14÷0.5mm2; bulk

Manufacturer: LAPP

Manufacturer part number:
11243100
TME Symbol:
11243100

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC H-D 1.6
Contact plating
gold-plated
Wire cross-section
0.14...0.5mm2
Connector variant
stamped and formed contacts
Kind of package
bulk
Electrical mounting
crimped
Gross weight0.355 g
Certificates
EAN code4044773598704
See other products in this category: LAPP connectors LAPP,
*
11243100
83 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 15 pcs - 0.73 USDGross price for quantities from 15 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs