+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112433

Coupler; socket; BNC socket,both sides; female; straight; 50Ω; POM

Manufacturer: AMPHENOL RF

Manufacturer part number:
112433
TME Symbol:
112433

Specification

Manufacturer
AMPHENOL RF
Type of transition
coupler
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Insulator material
POM
Max. frequency
4GHz
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight22.67 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112433
51 in TME stock
Net price for quantities from 1 pcs - 9.78 USDGross price for quantities from 1 pcs - 9.78 USD
Net price for quantities from 10 pcs - 8.56 USDGross price for quantities from 10 pcs - 8.56 USD
Net price for quantities from 25 pcs - 8.11 USDGross price for quantities from 25 pcs - 8.11 USD
Net price for quantities from 50 pcs - 7.78 USDGross price for quantities from 50 pcs - 7.78 USD
Net price for quantities from 100 pcs - 7.44 USDGross price for quantities from 100 pcs - 7.44 USD
Net price for quantities from 250 pcs - 7.21 USDGross price for quantities from 250 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs