+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112437

Coupler; socket; BNC socket,both sides; female; straight; 50Ω; POM


Manufacturer: AMPHENOL RF

Manufacturer part number:
112437
TME Symbol:
112437

Specification

Manufacturer
AMPHENOL RF
Type of transition
coupler
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Insulator material
POM
Max. frequency
4GHz
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight16.73 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112437
36 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 15 pcs - 6.60 USDGross price for quantities from 15 pcs - 6.60 USD
Net price for quantities from 20 pcs - 6.37 USDGross price for quantities from 20 pcs - 6.37 USD
Net price for quantities from 25 pcs - 6.26 USDGross price for quantities from 25 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs