+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112443

Coupler; socket; BNC socket,both sides; female; straight; 50Ω; POM


Manufacturer: AMPHENOL RF

Manufacturer part number:
112443
TME Symbol:
112443

Specification

Manufacturer
AMPHENOL RF
Type of transition
coupler
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Insulator material
POM
Max. frequency
4GHz
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight13.05 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112443
50 in TME stock
Net price for quantities from 1 pcs - 7.92 USDGross price for quantities from 1 pcs - 7.92 USD
Net price for quantities from 10 pcs - 7.07 USDGross price for quantities from 10 pcs - 7.07 USD
Net price for quantities from 100 pcs - 6.93 USDGross price for quantities from 100 pcs - 6.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs