+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112446-12G

Adapter; BNC female,both sides; Insulation: PTFE; 75Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
112446-12G
TME Symbol:
112446-12G

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
12GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight9.5 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112446-12G
0 in TME stock
Net price for quantities from 1 pcs - 21.13 USDGross price for quantities from 1 pcs - 21.13 USD
Net price for quantities from 10 pcs - 18.48 USDGross price for quantities from 10 pcs - 18.48 USD
Net price for quantities from 25 pcs - 17.21 USDGross price for quantities from 25 pcs - 17.21 USD
No. of pieces (Multiplicity: 1)