+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112446

Coupler; socket; BNC socket,both sides; female; straight; 75Ω; POM


Manufacturer: AMPHENOL RF

Manufacturer part number:
112446
TME Symbol:
112446

Specification

Manufacturer
AMPHENOL RF
Type of transition
coupler
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
75Ω
Insulator material
POM
Max. frequency
2GHz
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight11.92 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112446
34 in TME stock
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
Net price for quantities from 25 pcs - 4.98 USDGross price for quantities from 25 pcs - 4.98 USD
Net price for quantities from 50 pcs - 4.76 USDGross price for quantities from 50 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs