+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112453

Adapter; BNC male,BNC female; Insulation: POM; 50Ω; zinc alloy

Manufacturer: AMPHENOL RF

Manufacturer part number:
112453
TME Symbol:
112453

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
zinc alloy
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight19.73 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112453
0 in TME stock
Net price for quantities from 25 pcs - 8.56 USDGross price for quantities from 25 pcs - 8.56 USD
Net price for quantities from 50 pcs - 7.75 USDGross price for quantities from 50 pcs - 7.75 USD
Net price for quantities from 100 pcs - 7.58 USDGross price for quantities from 100 pcs - 7.58 USD
No. of pieces (Multiplicity: 25)