+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112461

T adapter; BNC socket x2,BNC plug; 50Ω; POM; gold-plated

Manufacturer: AMPHENOL RF

Manufacturer part number:
112461
TME Symbol:
112461

Specification

Manufacturer
AMPHENOL RF
Type of transition
T adapter
Wave impedance
50Ω
Insulator material
POM
Contact plating
gold-plated
Max. frequency
4GHz
Cable/adapter structure
  • BNC plug
  • BNC socket x2
Gross weight16.06 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112461
50 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 50 pcs - 4.72 USDGross price for quantities from 50 pcs - 4.72 USD
Net price for quantities from 100 pcs - 4.61 USDGross price for quantities from 100 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs