+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112477

Connector: BNC; plug; male; straight; 50Ω; clamp,crimped; for cable

Manufacturer: AMPHENOL RF

Manufacturer part number:
112477
TME Symbol:
112477

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp, crimped
Kind of cable
Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight14.88 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112477
89 in TME stock
Net price for quantities from 1 pcs - 10.12 USDGross price for quantities from 1 pcs - 10.12 USD
Net price for quantities from 10 pcs - 8.93 USDGross price for quantities from 10 pcs - 8.93 USD
Net price for quantities from 25 pcs - 8.16 USDGross price for quantities from 25 pcs - 8.16 USD
Net price for quantities from 50 pcs - 7.54 USDGross price for quantities from 50 pcs - 7.54 USD
Net price for quantities from 100 pcs - 6.83 USDGross price for quantities from 100 pcs - 6.83 USD
Net price for quantities from 250 pcs - 6.40 USDGross price for quantities from 250 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs