+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11250000

Connector: HDC; contact insert; male; EPIC H-D; PIN: 8; 10A; 60V


Manufacturer: LAPP

Manufacturer part number:
11250000
TME Symbol:
11250000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-D
Number of pins
8
Current rating
10A
Rated voltage
60V
Connector pinout layout
7+PE
Case
size H-A 3
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
21x21mm
Gross weight2.4 g
Certificates
EAN code4044773105414
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11250000
0 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 4.25 USD
Net price for quantities from 20 pcs - 4.08 USDGross price for quantities from 20 pcs - 4.08 USD
Net price for quantities from 50 pcs - 3.91 USDGross price for quantities from 50 pcs - 3.91 USD
Net price for quantities from 100 pcs - 3.80 USDGross price for quantities from 100 pcs - 3.80 USD
Net price for quantities from 150 pcs - 3.71 USDGross price for quantities from 150 pcs - 3.71 USD
Net price for quantities from 200 pcs - 3.64 USDGross price for quantities from 200 pcs - 3.64 USD
Net price for quantities from 250 pcs - 3.55 USDGross price for quantities from 250 pcs - 3.55 USD
Net price for quantities from 500 pcs - 3.44 USDGross price for quantities from 500 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs