+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11251000

Connector: HDC; contact insert; female; EPIC H-D; PIN: 8; 10A; 60V


Manufacturer: LAPP

Manufacturer part number:
11251000
TME Symbol:
11251000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-D
Number of pins
8
Current rating
10A
Rated voltage
60V
Connector pinout layout
7+PE
Case
size H-A 3
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
21x21mm
Enclosure material
polycarbonate
Gross weight10.09 g
Certificates
EAN code4044773104639
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11251000
0 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 20 pcs - 4.96 USDGross price for quantities from 20 pcs - 4.96 USD
Net price for quantities from 50 pcs - 4.74 USDGross price for quantities from 50 pcs - 4.74 USD
Net price for quantities from 100 pcs - 4.58 USDGross price for quantities from 100 pcs - 4.58 USD
Net price for quantities from 150 pcs - 4.47 USDGross price for quantities from 150 pcs - 4.47 USD
Net price for quantities from 200 pcs - 4.39 USDGross price for quantities from 200 pcs - 4.39 USD
Net price for quantities from 250 pcs - 4.33 USDGross price for quantities from 250 pcs - 4.33 USD
Net price for quantities from 400 pcs - 4.22 USDGross price for quantities from 400 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs