+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112513

Connector: BNC; plug; female; straight; 50Ω; crimped; for cable; POM

Manufacturer: AMPHENOL RF

Manufacturer part number:
112513
TME Symbol:
112513

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
Belden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Mechanical mounting
for cable
Insulator material
POM
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight10.91 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112513
100 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 3.81 USD
Net price for quantities from 25 pcs - 3.55 USDGross price for quantities from 25 pcs - 3.55 USD
Net price for quantities from 50 pcs - 3.37 USDGross price for quantities from 50 pcs - 3.37 USD
Net price for quantities from 100 pcs - 3.21 USDGross price for quantities from 100 pcs - 3.21 USD
Net price for quantities from 250 pcs - 3.02 USDGross price for quantities from 250 pcs - 3.02 USD
Net price for quantities from 300 pcs - 2.97 USDGross price for quantities from 300 pcs - 2.97 USD
Net price for quantities from 500 pcs - 2.88 USDGross price for quantities from 500 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs