+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112517

Connector: BNC; socket; female; straight; 50Ω; crimped; POM; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
112517
TME Symbol:
112517

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
RD-188, RD-316, RG188 Double Shield, RG316 Double Shield
Mechanical mounting
for panel mounting, front side nut
Insulator material
POM
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Alias
B6421E1-ND3G-316U/D-50
Operating temperature
-40...85°C
Gross weight18.2 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112517
89 in TME stock
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 5 pcs - 7.45 USDGross price for quantities from 5 pcs - 7.45 USD
Net price for quantities from 10 pcs - 7.11 USDGross price for quantities from 10 pcs - 7.11 USD
Net price for quantities from 25 pcs - 6.68 USDGross price for quantities from 25 pcs - 6.68 USD
Net price for quantities from 50 pcs - 6.35 USDGross price for quantities from 50 pcs - 6.35 USD
Net price for quantities from 100 pcs - 6.00 USDGross price for quantities from 100 pcs - 6.00 USD
Net price for quantities from 250 pcs - 5.55 USDGross price for quantities from 250 pcs - 5.55 USD
Net price for quantities from 300 pcs - 5.47 USDGross price for quantities from 300 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs