+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11252500

Connector: HDC; contact insert; male; EPIC H-D; PIN: 8; 10A; 60V

Manufacturer: LAPP

Manufacturer part number:
11252500
TME Symbol:
11252500

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-D
Number of pins
8
Current rating
10A
Rated voltage
60V
Case
size H-A 3
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
21x21mm
Gross weight8.87 g
Certificates
EAN code4044773598643
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11252500
44 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 5 pcs - 4.12 USDGross price for quantities from 5 pcs - 4.12 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs