+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112532

Adapter; BNC female; PTFE; 75Ω; brass; nickel; 2GHz; Type: insulated


Manufacturer: AMPHENOL RF

Manufacturer part number:
112532
TME Symbol:
112532

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Cable/adapter structure
BNC female
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-40...85°C
Gross weight15.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112532
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 15.45 USDGross price for quantities from 25 pcs - 15.45 USD
Net price for quantities from 50 pcs - 14.55 USDGross price for quantities from 50 pcs - 14.55 USD
Net price for quantities from 100 pcs - 13.93 USDGross price for quantities from 100 pcs - 13.93 USD