+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112581

Connector: BNC; socket; female; straight; 50Ω; soldering; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
112581
TME Symbol:
112581

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Kind of cable
0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402
Mechanical mounting
for panel mounting, front side nut
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Plating material
gold, nickel
Alias
B6481A1-N/3GT3G-.141-50
Operating temperature
-40...85°C
Gross weight15.5 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112581
0 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 5 pcs - 7.53 USDGross price for quantities from 5 pcs - 7.53 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 25 pcs - 6.52 USDGross price for quantities from 25 pcs - 6.52 USD
Net price for quantities from 50 pcs - 6.01 USDGross price for quantities from 50 pcs - 6.01 USD
Net price for quantities from 100 pcs - 5.53 USDGross price for quantities from 100 pcs - 5.53 USD
Net price for quantities from 250 pcs - 4.90 USDGross price for quantities from 250 pcs - 4.90 USD
Net price for quantities from 300 pcs - 4.82 USDGross price for quantities from 300 pcs - 4.82 USD
Net price for quantities from 500 pcs - 4.71 USDGross price for quantities from 500 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.