+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112587

Connector: BNC; socket; female; straight; 50Ω; crimped; PTFE; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
112587
TME Symbol:
112587

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL
Mechanical mounting
for panel mounting, rear side nut
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Alias
B6321A2-003-NT3G-316U-50
Operating temperature
-40...85°C
Gross weight10.2 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112587
0 in TME stock
Net price for quantities from 100 pcs - 8.19 USDGross price for quantities from 100 pcs - 8.19 USD
Net price for quantities from 300 pcs - 7.52 USDGross price for quantities from 300 pcs - 7.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.