+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112588

Connector: BNC; plug; male; angled 90°; 75Ω; soldering,crimped


Manufacturer: AMPHENOL RF

Manufacturer part number:
112588
TME Symbol:
112588

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
75Ω
Electrical mounting
crimped, soldering
Kind of cable
Belden 1164A, Belden 1164B, Belden 1167B, Belden 1263A, Belden 1406B, Belden 1407B, Belden 1417B, Belden 1818B, Belden 1865A, Belden 8218
Mechanical mounting
for cable
Insulator material
POM
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
brass
Plating material
nickel
Operating temperature
-40...85°C
Gross weight18.7 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112588
0 in TME stock
Net price for quantities from 100 pcs - 14.94 USDGross price for quantities from 100 pcs - 14.94 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.