+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11261000

Connector: HDC; contact insert; female; EPIC H-D; PIN: 25; 10A; 250V

Manufacturer: LAPP

Manufacturer part number:
11261000
TME Symbol:
11261000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-D
Number of pins
25
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
25+PE
Case
size H-A 16
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for stamped contacts
Insert mounting
66x16mm
Enclosure material
polycarbonate
Gross weight38.94 g
Certificates
EAN code4044773100686
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11261000
0 in TME stock
Net price for quantities from 1 pcs - 19.67 USDGross price for quantities from 1 pcs - 19.67 USD
Net price for quantities from 5 pcs - 17.53 USDGross price for quantities from 5 pcs - 17.53 USD
Net price for quantities from 10 pcs - 16.44 USDGross price for quantities from 10 pcs - 16.44 USD
Net price for quantities from 25 pcs - 15.64 USDGross price for quantities from 25 pcs - 15.64 USD
Net price for quantities from 50 pcs - 15.08 USDGross price for quantities from 50 pcs - 15.08 USD
Net price for quantities from 75 pcs - 14.74 USDGross price for quantities from 75 pcs - 14.74 USD
Net price for quantities from 100 pcs - 14.48 USDGross price for quantities from 100 pcs - 14.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs