+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112639

Connector: BNC; socket; female; straight; 50Ω; soldering; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
112639
TME Symbol:
112639

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
flange (4 holes)
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Alias
B6551E1-001-NT3G-50
Operating temperature
-40...85°C
Gross weight8.97 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112639
0 in TME stock
Net price for quantities from 250 pcs - 7.96 USDGross price for quantities from 250 pcs - 7.96 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.