+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11266000

Connector: HDC; contact insert; female; EPIC H-D; PIN: 40; 10A; 250V

Manufacturer: LAPP

Manufacturer part number:
11266000
TME Symbol:
11266000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-D
Number of pins
40
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
40+PE
Case
size H-B 16
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for stamped contacts
Insert mounting
77.5x27mm
Gross weight62.3 g
Certificates
EAN code4044773100600
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11266000
4 in TME stock
Net price for quantities from 1 pcs - 17.63 USDGross price for quantities from 1 pcs - 17.63 USD
Net price for quantities from 5 pcs - 15.67 USDGross price for quantities from 5 pcs - 15.67 USD
Net price for quantities from 10 pcs - 13.71 USDGross price for quantities from 10 pcs - 13.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs