+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112667

Coupler; BNC socket,BNC plug; female; straight; 50Ω; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
112667
TME Symbol:
112667

Specification

Manufacturer
AMPHENOL RF
Type of transition
coupler
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Insulator material
PTFE
Max. frequency
4GHz
Cable/adapter structure
  • BNC plug
  • BNC socket
Gross weight16.6 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112667
21 in TME stock
Net price for quantities from 1 pcs - 15.07 USDGross price for quantities from 1 pcs - 15.07 USD
Net price for quantities from 5 pcs - 14.16 USDGross price for quantities from 5 pcs - 14.16 USD
Net price for quantities from 10 pcs - 13.66 USDGross price for quantities from 10 pcs - 13.66 USD
Net price for quantities from 25 pcs - 13.05 USDGross price for quantities from 25 pcs - 13.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs