+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112700

Connector: BNC; plug; male; straight; 50Ω; crimped; for cable; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
112700
TME Symbol:
112700

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
Times LMR-300 Optimized
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
beryllium copper
Plating material
nickel
Operating temperature
-65...165°C
Gross weight19.96 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112700
0 in TME stock
Net price for quantities from 100 pcs - 17.40 USDGross price for quantities from 100 pcs - 17.40 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.