+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112704

Connector: BNC; socket; female; angled 90°; 50Ω; THT; polypropylene


Manufacturer: AMPHENOL RF

Manufacturer part number:
112704
TME Symbol:
112704

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Insulator material
polypropylene
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
zinc alloy
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight19.13 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112704
65 in TME stock
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 3 pcs - 14.80 USDGross price for quantities from 3 pcs - 14.80 USD
Net price for quantities from 5 pcs - 13.12 USDGross price for quantities from 5 pcs - 13.12 USD
Net price for quantities from 10 pcs - 11.72 USDGross price for quantities from 10 pcs - 11.72 USD
Net price for quantities from 20 pcs - 10.26 USDGross price for quantities from 20 pcs - 10.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs