+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112740-13

Connector: BNC; socket; female; straight; 75Ω; SMT; PTFE; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
112740-13
TME Symbol:
112740-13

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
SMT
Mechanical mounting
for panel mounting, front side nut
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Plating material
gold
Operating temperature
-40...85°C
Gross weight11.06 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112740-13
44 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 10 pcs - 7.34 USDGross price for quantities from 10 pcs - 7.34 USD
Net price for quantities from 25 pcs - 6.96 USDGross price for quantities from 25 pcs - 6.96 USD
Net price for quantities from 50 pcs - 6.68 USDGross price for quantities from 50 pcs - 6.68 USD
Net price for quantities from 100 pcs - 6.34 USDGross price for quantities from 100 pcs - 6.34 USD
Net price for quantities from 250 pcs - 6.06 USDGross price for quantities from 250 pcs - 6.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs